| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | P430BZCT-ND | 18,386 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | ERJ-PA3J431V | 0 | 5K | Bulk | ||||||||
| Master Electronics | ERJ-PA3J431V | 0 | 5K | |||||||||
| Avnet | ERJ-PA3J431V | 0 | 5K | 11h | ||||||||
| Arrow Electronics | ERJ-PA3J431V | 0 | 20K |
Download Panasonic ERJ-PA3J431V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ERJ-PA3J431V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: