
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ERJ-PA3J180V | 70,000 | 5K | 21h | ||||||||
| Future Electronics | ERJ-PA3J180V | 10,000 | 5K | Tape & Reel | ||||||||
| UnikeyIC | ERJ-PA3J180V | 70,000 | 5K | Tape & Reel | 2h | |||||||
| DigiKey | P18.00BZCT-ND | 646 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | ERJ-PA3J180V | 0 | 5K | Bulk |
Download datasheets and manufacturer documentation for Panasonic ERJ-PA3J180V.
Download Panasonic ERJ-PA3J180V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ERJ-PA3J180V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-PA3J180V.