Panasonic ERJ-PA3F5360V

SMD Chip Resistor, Anti-Surge, 536 ohm, 150 V, Thick Film, 0603
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA3F5360V.

IHS

Datasheet9 pages5 years ago

Panasonic

element14 APAC

Burklin Elektronik

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0603 560 Ohm 1% 1/3W ±100ppm/°C Molded SMD Paper T/R
TE ConnectivityCRGH0603F560R
Res High Power Thick Film 0603 560 Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
PanasonicERJ-PA3F4870V
Res Anti-Surge Thick Film 0603 487 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Res Thick Film 0603 560 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive
Res Thick Film 0603 560 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
333.333mW Thick Film Resistors 75V ±1% ±100ppm/℃ 499Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PA3F5360V provided by its distributors.

SMD Chip Resistor, Anti-Surge, 536 ohm, 150 V, Thick Film, 0603
Resistor, thick film, SMD 0603 (1608), 536 Ω, 0.25 W, ±1 %, ERJPA3F5360V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 0603 536ohm 1% Anti-Surge AEC-Q200
0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJPA3F5360V
SMD Thick Film 0603 0,25W 1% 536R
Panasonic ERJPA3F5360V - Small & High Power Chip Resistors
RES, 536R, 1%, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 536ohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPA3F5360V