Panasonic ERJ-PA3F3831V

Res Anti-Surge Thick Film 0603 3.83k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA3F3831V.

Panasonic

Datasheet8 pages11 years ago

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJPA3F3601V
Res Thick Film 0603 3.6K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-PA3F4021V
Res Anti-Surge Thick Film 0603 4.02k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJ-PA3F4121V
Res Anti-Surge Thick Film 0603 4.12k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
TE Connectivity / AMP1-2176177-8
Res High Power Thick Film 0603 3.9k Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
333.333mW Thick Film Resistors ±100ppm/℃ ±1% 3.9kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 3600ohm, 150V, 1% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ-PA3F3831V provided by its distributors.

Res Anti-Surge Thick Film 0603 3.83k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Resistor, thick film, SMD 0603 (1608), 3.83 kΩ, 0.25 W, ±1 %, ERJPA3F3831V
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 3.83kOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 3830 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 0603 3.83Kohm 1% Anti-Surge AEC-Q200
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 3.83KOHM
RES SMD 3.83K OHM 1% 1/3W 0603
SMD Thick Film 0603 0,25W 1% 3K83
Panasonic ERJPA3F3831V - Small & High Power Chip Resistors
Res, 3K83, 1%, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:3.83Kohm; Product Range:Erjpa3 Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:250Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Panasonic ERJPA3F3831V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPA3F3831V