Descriptions of Panasonic ERJ-PA3F3303V provided by its distributors.
Res Thick Film 0603 330K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors ±100ppm/℃ ±1% 330kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 330 kΩ, 0.25 W, ±1 %, ERJPA3F3303V
Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0603 / 1% / 330,00
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 330kOhm ±100ppm/C
THICK FILM SMNT RESISTOR 0603 CASE 330KOHM +/-1% 0.25W +/-100PPM/DEGC
Thick Film Resistors - SMD 0603 330Kohm 1% Anti-Surge AEC-Q200
0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJPA3F3303V
Panasonic ERJPA3F3303V - Small & High Power Chip Resistors
PANASONIC ERJPA3F3303V RESISTOR, ERJP, 330KOHM, 0603, 0.25W, 1%
RES, 330K, 1%, 0.25W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 330kohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance T