Panasonic ERJ-P6WF5101V

ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 5.1kOhm 0.5W 1/2W
$ 0.171
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P6WF5101V.

IHS

Datasheet6 pages5 years ago

Panasonic

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-P6WF4701V
Res Thick Film 0805 4.7K Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJP6WF5601V
Res Thick Film 0805 5.6K Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJP06F5101V
Res Thick Film 0805 5.1K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-P6WF5101V provided by its distributors.

ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 5.1kOhm 0.5W 1/2W
0805 ANTI-SURGE CHIP RESISTOR / 0805 ANTI-SURGE CHIP RESISTOR, 1%, 5.1KOHM
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
THICK FILM SMNT FIXED RESISTOR 0805 CASE 5.1KOHM +/-1% 0.5W +/-200PPM/DEGC
Thick Film Resistors - SMD 0805 5.1Kohms 1% Anti-Surge AEC-Q200
Anti-Surge Chip Resistor (Double-sided resistive), 5100 ½, 1 %, 0.5 W
Panasonic SCT
Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 5.1 Kohm, 500 Mw, 1%, 150 V Rohs Compliant: Yes |Panasonic ERJP6WF5101V
Panasonic ERJP6WF5101V - Small & High Power Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Resistance technical notation: 5K1 Temperature range: -55 ... +155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 500 mW Rated voltage: 150 V Resistance: 5.1 kOhm
RES, THICK FILM, 5K1, 1%, 0.5W, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 5.1kohm; Product Range: -; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 1%;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP6WF5101V