Panasonic ERJ-P6WF1802V

Res Thick Film 0805 18K Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.112
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P6WF1802V.

IHS

Datasheet6 pages5 years ago

Panasonic

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-08-02
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

SG73S FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 18kOhm 0.25W 1/4W
PanasonicERJP06F1802V
Res Thick Film 0805 18K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6ENF1802V
Res Thick Film 0805 18K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 18K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0805FR-0718KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 18kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0805F18K
Res Thick Film 0805 18K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-P6WF1802V provided by its distributors.

Res Thick Film 0805 18K Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 0805 (2012), 18 kΩ, 0.5 W, ±1 %, ERJP6WF1802V
0805 ANTI-SURGE CHIP RESISTOR / 0805 ANTI-SURGE CHIP RESISTOR, 1%, 18KOHM
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 18kOhm ±200ppm/C
THICK FILM SMNT FIXED RESISTOR 0805 CASE 18KOHM +/-1% 0.5W +/-200PPM/DEGC
Thick Film Resistors - SMD 0805 18Kohms 1% Anti-Surge AEC-Q200
Panasonic ERJP6WF1802V - Small & High Power Chip Resistors
RES, THICK FILM, 18K, 1%, 0.5W, 0805
RES, 18K, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 18kohm; Product Range: ERJP6W Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole
Res, Thick Film, 18K, 1%, 0.5W, 0805; Resistance:18Kohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film (Double Sided); Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJP6WF1802V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP6WF1802V