Panasonic ERJ-P14J6R8U

Res Thick Film 1210 6.8 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P14J6R8U.

IHS

Datasheet9 pages5 years ago

Panasonic

JRH Electronics

Farnell

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-14YJ6R8U
Res Thick Film 1210 6.8 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Molded SMD Embossed T/R
PanasonicERJ-T14J6R8U
Res Thick Film 1210 6.8 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14YJ6R2U
Res Thick Film 1210 6.2 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Molded SMD Embossed T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 6.8ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 6.8 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210JR-076R8L
500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 6.8Ω 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-P14J6R8U provided by its distributors.

Res Thick Film 1210 6.8 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210
Anti-Surge High Power Thick Film Chip Resistor, 6.8 ½, 5 %, 0.5 W
Panasonic SCT
Anti-Surge Chip Resistor, 1206 6.8ohm, 7 inch reel
Panasonic ERJP14J6R8U - Small & High Power Chip Resistors
SMD Resistor Dimensions L x W x H: 3.2 x 2.5 x 0.6 mm Temperature range: -55 ... 155 °C Manufacturer Article n°: Construction form: 1210 Housing type: 1210 Resistor type: Anti-Surge Power Rating: 500 mW Rated voltage: 200 V Resistance: 6.8 Ohm
RES, 6R8, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 6.8ohm; Product Range: ERJP14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole
Res, Thick Film, 6R8, 5%, 0.5W, 1210; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:6.8Ohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:200V; Tipo De Resistencia:1210 [3225 Metric]; Núm. De Contactos:2 |Panasonic ERJP14J6R8U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP14J6R8U