Descriptions of Panasonic ERJ-P14F6801U provided by its distributors.
Res Thick Film 1210 6.8K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 6.8kOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Anti-Surge High Power Thick Film Chip Resistor, 6800 ½, 1 %, 0.5 W
Panasonic SCT
THICK FILM ANTI-SURGE RESISTOR 1210 CASE 6.8KOHM +/-1% 0.5W +/-100PPM/DEGC
Thick Film Resistors - SMD 1210 6.8Kohms 0.5W 1% AEC-Q200
Panasonic ERJP14F6801U - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 6.8 Kohm, 500 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJP14F6801U
SMD Resistor Dimensions L x W x H: 3.2 x 2.5 x 0.6 mm Temperature range: -55 ... 155 °C Manufacturer Article n°: Construction form: 1210 Housing type: 1210 Resistor type: Anti-Surge Power Rating: 500 mW Rated voltage: 200 V Resistance: 6.8 kOhm
RES, 6K8, 1%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 6.8kohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 1%;
RESISTOR, SURGE, 1210, 1%, 6K8; Resistance:6.8kohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1210; Resistor Mounting:SMD; External Depth:2.5mm; External Length / Height:0.6mm; External Width:3.2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:400V; Package / Case:1210; Reel Quantity:5000; Series:ERJP; Termination Type:SMD