Panasonic ERJ-P08J202V

Res Thick Film 1206 2K Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P08J202V.

Panasonic

Datasheet8 pages11 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ-P08J202V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-30
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-8GEYJ202V
Res Thick Film 1206 2K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 2K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
PanasonicERJ-S08J202V
Res Thick Film 1206 2K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0612 2K Ohm 5% 0.75W(3/4W) ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-P08J202V provided by its distributors.

Res Thick Film 1206 2K Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 2 kΩ, 0.66 W, ±5 %, ERJP08J202V
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 2000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Anti-Surge High Power Thick Film Chip Resistor, 2000 ½, 5 %, 0.66 W
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.667W 2/3W 2kOhm ±200ppm/C
THICK FILM SMNT RESISTOR 1206 CASE 2KOHM +/-5% 0.66W +/-200PPM/DEGC
Thick Film Resistors - SMD 1206 2Kohms 0.66W 5% AEC-Q200
Panasonic ERJP08J202V - Small & High Power Chip Resistors
RES, 2K, 5%, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 2kohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Ratin; Available until stocks are exhausted
Resistance:2Kohm; Resistance Tolerance:± 5%; Power Rating:660Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Erjp Series; Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-P08J202V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P08J202V.
  • ERJP08J202V