
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ERJ-P08J102V | 200,000 | 5K | 22h | ||||||||
| Newark | ERJP08J102V | 895 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | ERJ-P08J102V | 60,000 | 5K | Bulk | ||||||||
| UnikeyIC | ERJP08J102V | 19,600 | 5K | Tape & Reel | 21h | |||||||
| Verical | ERJ-P08J102V | 5,000 | 95 |
Download Panasonic ERJ-P08J102V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-P08J102V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: