Descriptions of Panasonic ERJ-P08F3603V provided by its distributors.
SMD Chip Resistor, 1206 [3216 Metric], 360 kohm, ERJP08 Series, 500 V, Thick Film, 660 mW
Res Thick Film 1206 360K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 360K Ohm 1% 0.667W(2/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 1206 (3216), 360 kΩ, 0.66 W, ±1 %, ERJP08F3603V
Anti-Surge High Power Thick Film Chip Resistor, 360000 ½, 1 %, 0.66 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 360000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.667W 2/3W 360kOhm ±100ppm/C
Panasonic ERJP08F3603V - Small & High Power Chip Resistors
RES, 360K, 1%, 0.66W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 360kohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance T
RESISTORS, SURGE, 1206 360K 1% 0.33W; Resistance:360kohm; Resistance Tolerance:± 1%; Power Rating:330mW; Voltage Rating:500V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206 [3216 Metric]; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:1000V; Package / Case:1206
Resistor Type = Thick Film / Resistance kOhm = 360 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206