Panasonic ERJ-P08F18R0V

Res Thick Film 1206 18 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P08F18R0V.

Panasonic

Datasheet8 pages11 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-16.39%

CAD Models

Download Panasonic ERJ-P08F18R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-30
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ8ENF18R0V
Res Thick Film 1206 18 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-0718RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 18Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupAC1206FR-0718RL
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-1018RL
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJ-P08F18R0V provided by its distributors.

Res Thick Film 1206 18 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 18 Ohm 1% 0.667W(2/3W) ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 1206 (3216), 18 Ω, 0.66 W, ±1 %, ERJP08F18R0V
PANASONIC ELECTRONIC COMPONENTS - ERJP08F18R0V - RES, 18R, 1%, 0.66W, 1206, THICK FILM
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 18ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Anti-Surge High Power Thick Film Chip Resistor, 18 ½, 1 %, 0.66 W
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.667W 2/3W 18Ohm ±100ppm/C
THICK FILM SMNT RESISTOR 1206 CASE 18OHM +/-1% 0.66W +/-100PPM/DEGC
Thick Film Resistors - SMD 1206 18ohms 0.66W 1% AEC-Q200
Panasonic ERJP08F18R0V - Small & High Power Chip Resistors
RES, 18R, 1%, 0.66W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 18ohm; Product Range: -; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance Tolerance: ± 1%;
RESISTOR, SURGE, 1206, 1%, 18R; Resistance:18ohm; Resistance Tolerance:± 1%; Power Rating:330mW; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; External Depth:1.6mm; External Length / Height:0.6mm; External Width:3.2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:400V; Package / Case:1206; Reel Quantity:5000; Series:ERJP; Termination Type:SMD
Resistor Type = Thick Film / Resistance Ohm = 18 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP08F18R0V