Panasonic ERJ-P08F12R4V

Res Thick Film 1206 12.4 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P08F12R4V.

Panasonic

Datasheet8 pages11 years ago

Farnell

Master Electronics

Burklin Elektronik

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-8ENF12R4V
Res Thick Film 1206 12.4 Ohm 1% 1/4W ¦100ppm/¦C SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 12.4ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-0712R4L
Res Thick Film 1206 12.4 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 12.4ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 12.4 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC1206FR-0712R4L
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 12.4Ω 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-P08F12R4V provided by its distributors.

Res Thick Film 1206 12.4 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 12.4 Ω, 0.66 W, ±1 %, ERJP08F12R4V
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 12.4ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Anti-Surge High Power Thick Film Chip Resistor, 12.4 ½, 1 %, 0.66 W
Panasonic SCT
Panasonic ERJP08F12R4V - Small & High Power Chip Resistors
Res, 12R4, 1%, 0.66W, 1206, Thick Film; Resistor Case Style:1206 [3216 Metric]; Resistance:12.4Ohm; Product Range:Erjp08 Series; Voltage Rating:500V; Resistor Element Material:Thick Film; Power Rating:660Mw; Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJP08F12R4V
Resistor Type = Thick Film / Resistance Ohm = 12.4 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP08F12R4V