Descriptions of Panasonic ERJ-P06F8201V provided by its distributors.
Res Thick Film 0805 8.2K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 8.2K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 8.2kOhm 0.5W 1/2W
8.2 kOhms 1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pu
Anti-Surge Chip Resistor, 0805 Rohs Compliant: Yes |Panasonic ERJP06F8201V
ANTI-SURGE THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 8200 ½, 1 %, 0.5 W
Panasonic SCT
PANASONIC ELECTRONIC COMPONENTS ERJP06F8201V SMD Chip Resistor, Thick Film, 8.2 kohm, 400 V, 0805 [2012 Metric], 500 mW,1%
SMD Thick Film 0805 0,5W 1% 8K2
Panasonic ERJP06F8201V - Small & High Power Chip Resistors
RES, 8K2, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 8.2kohm; Product Range: -; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 1%;
Resistor Type = Thick Film / Resistance kOhm = 8.2 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 400 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805
RESISTOR, SURGE, 0805, 1%, 8K2; Resistance:8.2kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:150V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; External Depth:1.25mm; External Length / Height:0.6mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:200V; Package / Case:0805; Reel Quantity:5000; Series:ERJP; Termination Type:SMD