Panasonic ERJ-P03F4702V

Res Thick Film 0603 47K Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P03F4702V.

Panasonic

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ-P03F4702V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJPA3F4702V
Res Thick Film 0603 47K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 47K Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJP03F4992V
Res Thick Film 0603 49.9K Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-P03F4322V
Res Thick Film 0603 43.2K Ohm 1% 0.2W(1/5W) ±200ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCRGH0603F47K
Fixed Resistor, Thick Film, 0.2W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ-P03F4702V provided by its distributors.

Res Thick Film 0603 47K Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
200mW Thick Film Resistors 200V ±1% ±200ppm/℃ 47kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 47 kΩ, 0.2 W, ±1 %, ERJP03F4702V
Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0603 / 1% / 47000O
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.2W 1/5W 47kOhm ±200ppm/C
PANASONIC ELECTRONIC COMPONENTS ERJP03F4702V SMD Chip Resistor, Thick Film, 47 kohm, 150 V, 0603 [1608 Metric], 200 mW,1%, ERJP03 Series
Panasonic ERJP03F4702V - Small & High Power Chip Resistors
RES, 47K, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 47kohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tole
Res, Thick Film, 47K, 1%, 0.2W, 0603, Reel; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:47Kohm; Potencia Nominal:200Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0603 [1608 Metric] |Panasonic ERJP03F4702V
Resistor Type = Thick Film / Resistance kOhm = 47 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P03F4702V.
  • ERJP03F4702V