Panasonic ERJ-P03F3002V

Res Thick Film 0603 30K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P03F3002V.

IHS

Datasheet9 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJPA3F3002V
Res Thick Film 0603 30K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 30K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJP03F3302V
Res Thick Film 0603 33K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP03F2742V
Res Thick Film 0603 27.4K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
333.333mW Thick Film Resistors ±100ppm/℃ ±1% 33kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 27K Ohm 1% 1/3W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ-P03F3002V provided by its distributors.

Res Thick Film 0603 30K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 30000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Thick film,0603,30 kOhms 1% 0.2W, 1/5W Chip Resistor
Anti-Surge High Power Thick Film Chip Resistor, 30000 ½, 1 %, 0.2 W
Panasonic SCT
Panasonic ERJP03F3002V - Small & High Power Chip Resistors
RES, 30K, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 30kohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tole
Res, Thick Film, 30K, 1%, 0.2W, 0603; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:30Kohm; Potencia Nominal:200Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0603 [1608 Metric] |Panasonic ERJP03F3002V
Resistor Type = Thick Film / Resistance kOhm = 30 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP03F3002V