Panasonic ERJ-L14KF10CU

Res Thick Film 1210 0.1 Ohm 1% 0.33W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-L14KF10CU.

Upverter

Technical Drawing2 pages7 years ago

Panasonic

element14 APAC

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
+18.83%

CAD Models

Download Panasonic ERJ-L14KF10CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1210 0.1 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Paper T/R
PanasonicERJ-14RSFR10U
Res Thick Film 1210 0.1 Ohm 1% 0.25W ±200ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRL1210FR-070R1L
Res Thick Film 1210 0.1 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 0.1 Ohm 1% 1/2W ±200ppm/°C Molded SMD SMD Embossed T/R
PanasonicERJ-14RSJR10U
Res Thick Film 1210 0.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-14BSFR11U
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±200ppm/C 110mOhm 0.5W 1/2W

Descriptions

Descriptions of Panasonic ERJ-L14KF10CU provided by its distributors.

Res Thick Film 1210 0.1 Ohm 1% 0.33W ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ Series 1210 100 mOhm 0.33 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
THICK FILM,1210,100M OHM,1%, 1/3W,100PPM,SMD,TR<TX
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.1ohm, 0.1817V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.333W 1/3W 100mOhm ±100ppm/C
RESISTOR;THICK FILM;RES 0.1 OHMS;PWR-RTG 0.33 W;TOL 1%;SMT;1210
Panasonic ERJL14KF10CU - Current Sensing Chip Resistors
Resistor Type = Thick Film / Resistance mOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 330 / Body Length mm = 3.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 2.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1210

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-L14KF10CU.
  • ERJL14KF10CU