Panasonic ERJ-H3EF9101V

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-H3EF9101V.

IHS

Datasheet7 pages4 years ago

Panasonic

TME

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2021-05-18
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic ERJ-H3EF9101V provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Panasonic ERJH3EF9101V - High Temperature Chip Resistors
RES 9.1K OHM 1% 1/8W 0603
0603 THK CHIP 9.1K 0.125W 1%
RES, 9K1, 1%, 0.125W, 0603;
Resistor, 9K1, 0.125W, Thick Film, 0603; Resistance:9.1Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Temperature Rohs Compliant: Yes |Panasonic ERJH3EF9101V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJH3EF9101V