Panasonic ERJB3CFR033V

Res Thick Film 0805 0.033 Ohm 1% 0.33W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
Production

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.comERJ-B3CFR033V01250Bulk
Tactical IC USAERJB3CFR033VContact
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJB3CFR033V.

IHS

Datasheet9 pages5 years ago

Panasonic

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic ERJB3CFR033V provided by its distributors.

Res Thick Film 0805 0.033 Ohm 1% 0.33W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
0805 Wide terminal SMD resistor, 0805 Wide termina
SMD Current Sense Resistors, AEC-Q200 ERJ Series, 0.033 ohm, 500 mW, - 1%, 150 V, 0805 Wide RoHS Compliant: Yes
RES 0.033 OHM 1% 1W 0508 / 33 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.033ohm, 150V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0508
FIXED RESISTOR Molded Chip Resistor 1% 300ppm/C 33mOhm 500mW
Panasonic ERJB3CFR033V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R033, 1%, 500 MW; Resistance: 0.033ohm; Product Range: ERJB3 Series; Resistor Case Style: 0805 Wide; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coeff

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-B3CFR033V