Panasonic ERJ-B3BF3R6V

Res Thick Film 0805 3.6 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B3BF3R6V.

IHS

Datasheet9 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ERJ-B3BF3R6V provided by its distributors.

Res Thick Film 0805 3.6 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0508 3.6 Ohm 1% 0.33W(1/3W) ±100ppm/C Wide Terminal SMD Automotive T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.33W, 3.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0508, CHIP, ROHS COMPLIANT
Current Sense Resistors - SMD 0508 3.6ohms 1% Tol AEC-Q200
RES, THICK FILM, 3R6, 1%, 0.33W, 0805
Panasonic ERJB3BF3R6V - Current Sensing Chip Resistors
Resistor, Thick Film, 3.6Ohm, 1%, 0805; Resistance:3.6Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:0508 [1220 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Erj-B3 Series Rohs Compliant: Yes |Panasonic ERJ-B3BF3R6V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB3BF3R6V