Panasonic ERJ-B3BF2R2V

Res Thick Film 0805 2.2 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B3BF2R2V.

IHS

Datasheet9 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Newark

CAD Models

Download Panasonic ERJ-B3BF2R2V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0805 2.2 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 2.2 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-6DQF2R2V
Res Thick Film 0805 2.2 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 2 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 2.4ohm, 1.0955V, 1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ-B3BF2R2V provided by its distributors.

Res Thick Film 0805 2.2 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0508 2.2 Ohm 1% 0.33W(1/3W) ±100ppm/C Wide Terminal SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0508
Current Sense Resistors - SMD 0508 2.2ohms 1% Tol AEC-Q200
Panasonic ERJB3BF2R2V - Current Sensing Chip Resistors
Res, Thick Film, 2R2, 1%, 0.33W, 0805; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:2.2Ohm; Potencia Nominal:330Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERJB3BF2R2V
RES, 2R2, 1%, 330MW, WIDE TERM; Resistor Case Style: 0805 Wide; Resistance: 2.2ohm; Product Range: -; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tolerance: ± 1%; Temperature Coe
RESISTOR, POWER, 0805, 1%, 2R2; Resistance:2.2ohm; Resistance Tolerance:± 1%; Power Rating:330mW; Voltage Rating:150V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:200V; Package / Case:0805; Reel Quantity:5000; Series:ERJ; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB3BF2R2V