Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-B2CFR056V

Res Thick Film 0612 0.056 Ohm 1% 1W 0ppm/C to 150ppm/C Wide Terminal SMD Automotive T/R
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B2CFR056V.

IHS

Datasheet9 pages5 years ago

Panasonic

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-B2CFR056V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-07-31
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 1206 0.056 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive
PanasonicERJ-B2CFR051V
Res Thick Film 0612 0.051 Ohm 1% 1W 0ppm/C to 150ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 1206 0.051 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive
56mΩ ±1% 250mW ±1000ppm/°C 1206 SMD Chip Resistor, 3.1mm × 1.6mm × 650μm
TE Connectivity1-2176055-9
Res Thick Film 1206 56m Ohm 1% 1/2W ±300ppm/°C Molded SMD Paper T/R
Current Sense Resistors - SMD 56 mOhms 100ppm 1206 1% AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-B2CFR056V provided by its distributors.

Res Thick Film 0612 0.056 Ohm 1% 1W 0ppm/C to 150ppm/C Wide Terminal SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.056ohm, 200V, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 0612
1206 Wide terminal SMD resistor, 1206 Wide termina
Current Sense Resistors - SMD 0612 0.05ohms 1% Tol AEC-Q200
CURR SENSE RES SMD, 0R056, 1W, 1206 WIDE;
Panasonic ERJB2CFR056V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R056, 1%, 500 MW; Resistance: 0.056ohm; Product Range: -; Resistor Case Style: 1206 Wide; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: 0ppm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB2CFR056V