Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR18EVHFSR051

Res Thick Film 1206 0.051 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR18EVHFSR051.

IHS

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
-0.67%

CAD Models

Download ROHM UCR18EVHFSR051 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-B2CFR051V
Res Thick Film 0612 0.051 Ohm 1% 1W 0ppm/C to 150ppm/C Wide Terminal SMD Automotive T/R
PanasonicERJ-B2CFR047V
Res Thick Film 1206 0.047 Ohm 1% 0.75W 0ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-B2CFR056V
Res Thick Film 0612 0.056 Ohm 1% 1W 0ppm/C to 150ppm/C Wide Terminal SMD Automotive T/R
TE Connectivity / AMP1-2176055-8
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.051ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206
250mW Thick Film Resistors ±1000ppm/℃ ±1% 51mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Metal Film 1206 0.051 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM UCR18EVHFSR051 provided by its distributors.

Res Thick Film 1206 0.051 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.051ohm, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 1206
1206 0.051 Ohm 1% 0.5W low ohmic thick film resistor
RES 0.051 OHM 1% 1/2W 1206 / 51 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
51mΩ ±1% 500mW 0ppm/℃~150ppm/℃ 1206 SMD mount 3.2mm*1.6mm*650μm
CURRENT SENSE RES, 0R051, 1%, 500 MW; Resistance: 0.051ohm; Product Range: UCR Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: 0ppm/°C to +150ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE