Panasonic ERJ-B2BJR91V

Res Thick Film 0612 0.91 Ohm 5% 1W ±200ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B2BJR91V.

Panasonic

Datasheet3 pages11 years ago

Newark

Master Electronics

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP4-2176056-8
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.91ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Yageo GroupRL1206JR-070R91L
250mW Thick Film Resistors ±5% ±200ppm/℃ 910mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ-B2BJ1R0V
Res Thick Film 0612 1 Ohm 5% 1W ±200ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
PanasonicERJ-8RQJR91V
Res Thick Film 1206 0.91 Ohm 5% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8BQJR91V
Thick Film Chip Res 1206 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-8BQJR91V
Yageo GroupRC1206JR-071RL
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-B2BJR91V provided by its distributors.

Res Thick Film 0612 0.91 Ohm 5% 1W ±200ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.91ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0612
1206 Wide terminal SMD resistor, 1206 Wide termina
RES, THICK FILM, 0R91, 5%, 1W, 1206 WIDE
Panasonic ERJB2BJR91V - Current Sensing Chip Resistors
Resistor, Thick Film, 0.91Ohm, 5%, 1206; Resistance:0.91Ohm; Resistance Tolerance:± 5%; Power Rating:1W; Resistor Case/Package:1206 Wide; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Erj-B2 Series Rohs Compliant: Yes |Panasonic ERJ-B2BJR91V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB2BJR91V