Panasonic ERJ-B2BF3R3V

Res Thick Film 1206 3.3 Ohm 1% 0.75W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B2BF3R3V.

IHS

Datasheet9 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-07-31
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 1206 3.3 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 3.3 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Res High Power Thick Film 1206 3.3 Ohm 1% 3/4W ±100ppm/°C Molded Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 3.3ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 3.01 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0612 3 Ohm 1% 1.5W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-B2BF3R3V provided by its distributors.

Res Thick Film 1206 3.3 Ohm 1% 0.75W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0612 3.3 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Wide 1206 (3216Metric) 0612 FIXED RESISTOR ERJ 0.063Lx0.126W 1.60mmx3.20mm 1W 3.3Ohm ±100ppm/C
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
THICK FILM HIGH PWR SMNT RESISTOR 0612 CASE 3.3OHM +/-1% 1W +/-100PPM/C
Current Sense Resistors - SMD 0612 3.3ohms 1% Tol AEC-Q200
Panasonic ERJB2BF3R3V - Current Sensing Chip Resistors
Res, Thick Film, 3R3, 1%, 1W, 1206 Wide; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:3.3Ohm; Potencia Nominal:1W; Tolerancia De Resistencia:± 1%; Tensión Nominal:200V; Tipo De Resistencia:1206 Wide |Panasonic ERJB2BF3R3V
RESISTOR, WIDE TERM, 3R3, 0.5W, 1%; Resistor Case Style: 1206 Wide; Resistance: 3.3ohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 1%; Temperature
RESISTOR, POWER, 1206, 1%, 3R3; Resistance:3.3ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:1.6mm; External Length / Height:0.65mm; External Width:3.2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:400V; Package / Case:1206; Reel Quantity:5000; Series:ERJ; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB2BF3R3V