Panasonic ERJ-B1CJR022U

Res Thick Film 2010 0.022 Ohm 5% 1W ±350ppm/°C Molded SMD Embossed Carrier T/R
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B1CJR022U.

Panasonic

Datasheet3 pages11 years ago

Master Electronics

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-B1CJR022U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-01-15
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP2176157-5
SMD Current Sense Resistors, TLM Series, 0.022 ohm, 750 mW, 5%, 2010 [5025 Metric]
Yageo GroupRL2010JK-070R02L
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.02ohm, 0.1225V, 5% +/-Tol, 1200ppm/Cel, Surface Mount, 2010
Res, 0R02, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Koa UR73D2HTTE20L0F
PanasonicERJ-B1CFR022U
Res Thick Film 1020 0.022 Ohm 1% 1W ±200ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
PanasonicERJ-C1CFR02U
Res Thick Film 1020 0.02 Ohm 1% 2W ±350ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
TE ConnectivityTLM2HDR022FTE
SMD Current Sense Resistors, TLM Series, 0.022 ohm, 750 mW, 1%, 2010 [5025 Metric]

Descriptions

Descriptions of Panasonic ERJ-B1CJR022U provided by its distributors.

Res Thick Film 2010 0.022 Ohm 5% 1W ±350ppm/°C Molded SMD Embossed Carrier T/R
ERJ FIXED RESISTOR Wide 2010 (5025Metric) 1020 Chip Resistor ±5% ±200ppm/C 22mOhm 1W
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.022ohm, 200V, 5% +/-Tol, 0,200ppm/Cel, Surface Mount, 1020
Panasonic ERJB1CJR022U - Current Sensing Chip Resistors
RESISTOR, WIDE TERMINAL, 0R022, 2010 WIDE CASE STYLE, 5% ;ROHS COMPLIANT: YES
High Power Typre Chip Resistor, 1020, 5% 7 inch re
RESISTOR, WIDE TERMINAL, 0R022, 2010, 5%; Resistance:0.022ohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2010; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:2010; Series:ERJB1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB1CJR022U