Panasonic ERJ-B1CFR027U

Res Thick Film 1020 0.027 Ohm 1% 1W ±200ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B1CFR027U.

Panasonic

Datasheet3 pages11 years ago

Farnell

Master Electronics

Newark

element14 APAC

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-01-15
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJC1CFR027U
Res Thick Film 1020 0.027 Ohm 1% 2W ±200ppm/C Sulfur Resistant Wide Terminal SMD Automotive
PanasonicERJ-C1CFR025U
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.00025ohm, 0.7071V, 1% +/-Tol, Surface Mount, 1020
TE Connectivity / AMP2-2176157-4
Res Current Sense Metal Foil 2010 0.027 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
750mW Thick Film Resistors ±1% ±1200ppm/℃ 27mΩ 2010 Chip Resistor - Surface Mount ROHS
Res Metal Strip 2010 0.027 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.025ohm, 0.1369V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Panasonic ERJ-B1CFR027U provided by its distributors.

Res Thick Film 1020 0.027 Ohm 1% 1W ±200ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.027ohm, 200V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 1020
Current Sense Resistors - SMD 1020 0.02ohms 1% Tol AEC-Q200
Panasonic ERJB1CFR027U - Current Sensing Chip Resistors
2010 Wide terminal SMD resistor, 2010 Wide termina
CURRENT SENSE RES, 0R027, 1%, 2 W, 1020; Resistance: 0.027ohm; Product Range: ERJB1 Series; Resistor Case Style: 1020 [2550 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperat
Thick Film Resistor, 0.027Ohm, 1%, 2010; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:0.027Ohm; Potencia Nominal:2W; Tolerancia De Resistencia:± 1%; Tipo De Resistencia:2010 Wide; Tipo De Empaquetado:Cinta Precortada |Panasonic ERJB1CFR027U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB1CFR027U