
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ERJ-B1BJ2R7U | 0 | 1250 | Bulk | ||||||||
| Master Electronics | ERJ-B1BJ2R7U | 0 | 1250 | |||||||||
| Avnet | ERJ-B1BJ2R7U | 0 | 5K | 17h | ||||||||
| Farnell | ERJB1BJ2R7U | 0 | 5K | 15h | ||||||||
| Easev | ERJ-B1BJ2R7U | 33,440 | >1wk |
Download datasheets and manufacturer documentation for Panasonic ERJ-B1BJ2R7U.
Download Panasonic ERJ-B1BJ2R7U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-B1BJ2R7U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-B1BJ2R7U.