
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | P16008CT-ND | 2,327 | 1 | Cut Tape | ||||||||
| TTI | ERJ-B1BF2R2U | 0 | 5K | Tape & Reel | 2d | |||||||
| Newark | ERJ-B1BF2R2U | 0 | 5K | Tape & Reel | ||||||||
| Onlinecomponents.com | ERJ-B1BF2R2U | 0 | 1K | Bulk | ||||||||
| Avnet | ERJ-B1BF2R2U | 0 | 5K | 6h |
Download datasheets and manufacturer documentation for Panasonic ERJ-B1BF2R2U.
Download Panasonic ERJ-B1BF2R2U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-B1BF2R2U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-B1BF2R2U.