Panasonic ERJ-8RQF1R5V

Res Thick Film 1206 1.5 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8RQF1R5V.

Panasonic

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.17%

CAD Models

Download Panasonic ERJ-8RQF1R5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC1206FR-071R5L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 1.5Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 1.5 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 1.5 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-7W1R5L
500mW Thick Film Resistors 200V ±1% ±200ppm/℃ 1.5Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-131R5L
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 1.62 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-8RQF1R5V provided by its distributors.

Res Thick Film 1206 1.5 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 1206 (3216), 1.5 Ω, 0.25 W, ±1 %, ERJ8RQF1R5V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 0.6124V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1.5Ohm ±200ppm/C
Current Sensing Resistors Thick Film Type / 1206 / 1% / 1,5Ohm / 0,25W / T.C.R.
THICK FILM LOW OHMIC SMNT RESTR 1206 CASE 1.5OHM +/-1%.25W +/-200PPM/C
Panasonic ERJ8RQF1R5V - Current Sensing Chip Resistors
Res, 1R5, 1%, 0.25W, Thick Film, 1206; Resistance:1.5Ohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Current Sense; Voltage Rating:- Rohs Compliant: Yes |Panasonic ERJ8RQF1R5V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8RQF1R5V