Panasonic ERJ-8GEYJ475V

Res Thick Film 1206 4.7M Ohm 5% 0.25W(1/4W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
$ 0.009
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8GEYJ475V.

Panasonic

Datasheet0 pages0 years ago

Newark

Master Electronics

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-0.02%

CAD Models

Download Panasonic ERJ-8GEYJ475V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1206 4.7M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
CRCW FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 4.7MOhm 0.25W 1/4W
MCR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 4.7MOhm 0.25W 1/4W
Res Thick Film 1206 4.7M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 5.1M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206JR-075M1L
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 5.1MΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-8GEYJ475V provided by its distributors.

Res Thick Film 1206 4.7M Ohm 5% 0.25W(1/4W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Thick Film Chip Res, 1206, 1/8W 5% 4.7Mohm, 7 inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700000ohm, 200V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 1206 4.7Mohms 5% Tol AEC-Q200
Thick Film Chip Resistor, 4700000 ½, 5 %, 0.25 W
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 4.7MOhm -400/ +150ppm/C
Panasonic ERJ8GEYJ475V - General Purpose Chip Resistors
Res, Aec-Q200, Thick Film, 4M7, 1206; Resistance:4.7Mohm; Resistance Tolerance:± 5%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8GEYJ475V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8GEYJ475V.
  • ERJ8GEYJ475V