Panasonic ERJ-6RQJ1R0V

Res Thick Film 0805 1 Ohm 5% 1/8W ¦200ppm/¦C SMD Punched Carrier T/R
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6RQJ1R0V.

Newark

Datasheet4 pages9 years ago

JRH Electronics

Burklin Elektronik

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+11.06%

CAD Models

Download Panasonic ERJ-6RQJ1R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0805JR-071RL
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 1Ω 0805 Chip Resistor - Surface Mount ROHS
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 1Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805JR-071RL
Res Thick Film 0805 1 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res, 1R, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Vishay RCG08051R00JNEA

Descriptions

Descriptions of Panasonic ERJ-6RQJ1R0V provided by its distributors.

Res Thick Film 0805 1 Ohm 5% 1/8W ¦200ppm/¦C SMD Punched Carrier T/R
ERJ Series 0805 1 Ohm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Res, 0805, Low ohmic,5% 1 ohm, 7 i
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 0.3536V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1Ohm 卤200ppm/C
Current Sense Resistors - SMD 0805 1.0ohm 5% Curr Sense AEC-Q200
Panasonic ERJ6RQJ1R0V - Current Sensing Chip Resistors
Resistance:1ohm; Product Range:ERJ-6R Series; Resistor Case / Package:0805 [2012 Metric]; Power Rating:125W; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Temperature Coefficient:± 200ppm/°C; Product Length:2.01mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RQJ1R0V.
  • ERJ6RQJ1R0V