Panasonic ERJ-6RQFR56V

Res Thick Film 0805 0.56 Ohm 1% 1/8W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6RQFR56V.

Panasonic

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+18.76%

CAD Models

Download Panasonic ERJ-6RQFR56V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRL0805FR-070R56L
RL Series 0805 0.125 W 0.56 Ohm ±1% ±200 ppm/°C SMT Low OHMIC Chip Resistor
TE Connectivity / AMP2-2176053-6
Res High Power Current Sense Thick Film 0805 0.56 Ohm 1% 1/4W ±200ppm/°C Molded Paper T/R
Yageo GroupRL0805FR-070R51L
Res Thick Film 0805 0.51 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6BQFR56V
Res Thick Film 0805 0.56 Ohm 1% 0.33W ±250ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2-2176053-6
Res High Power Current Sense Thick Film 0805 0.56 Ohm 1% 1/4W ±200ppm/°C Molded Paper T/R
PanasonicERJ-6BQJR56V
Res Thick Film 0805 0.56 Ohm 5% 0.33W ±250ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-6RQFR56V provided by its distributors.

Res Thick Film 0805 0.56 Ohm 1% 1/8W ±250ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 0805 0.56 Ohm 0.125 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.56ohm, 0.2646V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 560mOhm ±250ppm/C
Current Sense Resistors - SMD 0805 0.56ohm 1% Curr Sense AEC-Q200
SMD Thick Film 0805 0,125W 1% 0,56R
Panasonic ERJ6RQFR56V - Current Sensing Chip Resistors
Thick Film Resistor, 0.56 Ohm, 125Mw, 1%; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:0.56Ohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 1%; Tipo De Resistencia:0805 [2012 Metric]; Tipo De Empaquetado:Individual |Panasonic ERJ6RQFR56V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6RQFR56V