Panasonic ERJ-6RED8203V

Res Thick Film 0805 820K Ohm 0.5% 1/10W ±100ppm/°C Molded SMD Punched Paper T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6RED8203V.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ6RED7503V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±100ppm/C 750kOhm 0.1W 1/10W
Yageo GroupRC0805DR-07806KL
General Purpose Chip Resistor Thick Film 0805 806kOhm 0.5% Paper T/R
PanasonicERA-6AED824V
Res Thin Film 0805 820K Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRE07820KL
High Precision-High Stability Chip Resistor Thin Film 0805 820kOhm 0.5% Paper T/R
PanasonicERA-6AED8253V
Res Thin Film 0805 825K Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive
Yageo GroupRT0805DRE07866KL
High Precision-High Stability Chip Resistor Thin Film 0805 866kOhm 0.5% Paper T/R

Descriptions

Descriptions of Panasonic ERJ-6RED8203V provided by its distributors.

Res Thick Film 0805 820K Ohm 0.5% 1/10W ±100ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±100ppm/C 820kOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 820000 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ6RED8203V - General Purpose Chip Resistors
Res, 820K, 0.5%, 0.1W, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:820Kohm; Product Range:Erj6R Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:100Mw; Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ6RED8203V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6RED8203V