Panasonic ERJ-6RED5103V

Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ6RED5103V
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6RED5103V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ6RED5603V
100mW Thick Film Resistors ±100ppm/℃ ±0.5% 560kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ6RED4703V
Res Thick Film 0805 470K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERA-6AED514V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 25PPM 510000 OHM
Yageo GroupRE0805DR-07470KL
Surface Mount Chip Resistor, Thick Film, Re Series, 470 Kohm, 125 Mw, 0.5%, 150 V Rohs Compliant: Yes
Yageo GroupRT0805DRD07560KL
Fixed Resistor, Thin Film, 0.125W, 560000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ-6RED5103V provided by its distributors.

Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ6RED5103V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Precision Thick Film Chip Resistor, 510000 ½, 0.5 %, 0.1 W
Panasonic SCT
RES, THICK FILM, 510K, 0.5%, 0.1W, 0805
Panasonic ERJ6RED5103V - General Purpose Chip Resistors
RES, 510K, 0.5%, 0.1W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 510kohm; Product Range: ERJ6R Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6RED5103V