Panasonic ERJ-6RED15R0V

Res Thick Film 0805 15 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6RED15R0V.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRE0805DRE0715RL
YAGEO (PHYCOMP) RE0805DRE0715RL SMD Chip Resistor, Thick Film, 15 ohm, 150 V, 0805 [2012 Metric], 125 mW,0.5%, RE Series
PanasonicERJ6ENF15R0V
Res Thick Film 0805 15 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805FR-0715RL
Res Thick Film 0805 15 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-0715RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 15Ω 0805 Chip Resistor - Surface Mount ROHS
Resistor, Thick Film Chip; 15 Ohms; Case 0805; 0.125W; +/-1%; SMD; 100ppm/K; 150V; 200V

Descriptions

Descriptions of Panasonic ERJ-6RED15R0V provided by its distributors.

Res Thick Film 0805 15 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ6RED15R0V
Precision Thick Film Chip Resistor, 15 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ6RED15R0V - General Purpose Chip Resistors
RES, 15R, 0.5%, 0.1W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 15ohm; Product Range: ERJ6R Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6RED15R0V