Panasonic ERJ-6RBD2802V

Res Thick Film 0805 28K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6RBD2802V.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-6RBD2702V
Res Thick Film 0805 27K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRE0730KL
Fixed Resistor, Thin Film, 0.125W, 30000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERJ-PB6D2802V
Res Thick Film 0805 28K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ6RBD3002V
Res Thick Film 0805 30K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805DRE0728KL
High Precision-High Stability Chip Resistor Thin Film 0805 28kOhm 0.5% Paper T/R
Yageo GroupRE0805DRE0730KL
Chip Resistor Precision Grade Thick Film 0805 30kOhm 0.5% Paper T/R

Descriptions

Descriptions of Panasonic ERJ-6RBD2802V provided by its distributors.

Res Thick Film 0805 28K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 28 kΩ, 0.1 W, ±0.5 %, ERJ6RBD2802V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Precision Thick Film Chip Resistor, 28000 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ6RBD2802V - General Purpose Chip Resistors
Res, 28K, 0.5%, 0.1W, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:28Kohm; Product Range:Erj6R Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:100Mw; Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ6RBD2802V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6RBD2802V