Panasonic ERJ-6RBD2801V

Res Thick Film 0805 2.8K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6RBD2801V.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ6RBD2701V
Res Thick Film 0805 2.7K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-6RBD3001V
Res Thick Film 0805 3K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB6D2801V
Res Thick Film 0805 2.8K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRE073K01L
Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRE072K94L
High Precision-High Stability Chip Resistor Thin Film 0805 2.94kOhm 0.5% Paper T/R
Yageo GroupRT0805DRE072K67L
Fixed Resistor, Thin Film, 0.125W, 2670ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ-6RBD2801V provided by its distributors.

Res Thick Film 0805 2.8K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 2.8 kΩ, 0.1 W, ±0.5 %, ERJ6RBD2801V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 2800 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ6RBD2801V - General Purpose Chip Resistors
Res, 2K8, 0.5%, 0.1W, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:2.8Kohm; Product Range:Erj6R Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:100Mw; Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ6RBD2801V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6RBD2801V