Panasonic ERJ-6RBD1201V

Res Thick Film 0805 1.2K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6RBD1201V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-6RBD1101V
Res Thick Film 0805 1.1K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-6RBD1301V
Res Thick Film 0805 1.3K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRE071K24L
Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERA-6AED122V
Res Thin Film 0805 1.2K Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-6RBD1201V provided by its distributors.

Res Thick Film 0805 1.2K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 1.2 kΩ, 0.1 W, ±0.5 %, ERJ6RBD1201V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Precision Thick Film Chip Resistor, 1200 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ6RBD1201V - General Purpose Chip Resistors
Res, 1K2, 0.5%, 0.1W, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:1.2Kohm; Product Range:Erj6R Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:100Mw; Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ6RBD1201V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6RBD1201V