Panasonic ERJ-6GEYJ9R1V

Res Thick Film 0805 9.1 Ohm 5% 0.125W(1/8W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6GEYJ9R1V.

Panasonic

Datasheet0 pages0 years ago

Farnell

Newark

Master Electronics

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ-6GEYJ9R1V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 9.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-079R1L
Res Thick Film 0805 9.1 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Res Thick Film 0805 100 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Resistor, Thick Film Chip; 10 Ohms; Case 0805; 0.125W; +/-5%; SMD; 200ppm/K; 150V; 200V
Yageo GroupRC0805JR-1310RL
Res Thick Film 0805 10 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-6GEYJ9R1V provided by its distributors.

Res Thick Film 0805 9.1 Ohm 5% 0.125W(1/8W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Resistor, thick film, SMD 0805 (2012), 9.1 Ω, 0.125 W, ±5 %, ERJ6GEYJ9R1V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% -100/ +600ppm/C 9.1Ohm 0.125W 1/8W
Thick Film Chip Res, 0805, 1/10W 5% 9.1ohm, 7 inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0805
Panasonic ERJ6GEYJ9R1V - General Purpose Chip Resistors
Res, 9R1, 5%, 0.125W, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:9.1Ohm; Product Range:Erj6Ge Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:125Mw; Resistance Tolerance:± 5%;rohs Compliant: Yes |Panasonic ERJ6GEYJ9R1V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6GEYJ9R1V