
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-6ENF44R2V | 57,889 | 5K | Tape & Reel | 2d | |||||||
| Verical | ERJ-6ENF44R2V | 4,815 | 4815 | |||||||||
| DigiKey | P44.2CCT-ND | 57,889 | 1 | Cut Tape | ||||||||
| TTI | ERJ-6ENF44R2V | 40,000 | 5K | Tape & Reel | 1d | |||||||
| TME | ERJ6ENF44R2V | 0 | 50K | 2h |
Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF44R2V.
Download Panasonic ERJ-6ENF44R2V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-6ENF44R2V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF44R2V.