Descriptions of Panasonic ERJ-6ENF1694V provided by its distributors.
Res Thick Film 0805 1.69M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 1.69MΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 1.69 MΩ, 0.125 W, ±1 %, ERJ6ENF1694V
Precision Thick Film Chip Resistor, 1690000 ½, 1 %, 0.125 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.69MOhm ±100ppm/C
Thick Film Resistors - SMD 0805 1.69Mohms 1% Tol AEC-Q200
RES, 1M69, 1%, 0.125W, 0805, THICK FILM
Panasonic ERJ6ENF1694V - General Purpose Chip Resistors
RES, 1M69, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.69Mohm; Product Range: ERJ6EN Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance
Res, Thick Film, 1M69, 1%, 0.125W, 0805; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:1.69Mohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERJ6ENF1694V