
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | P12.7KCCT-ND | 22,842 | 1 | Cut Tape | ||||||||
| Avnet | ERJ-6ENF1272V | 50,000 | 5K | 2h | ||||||||
| Newark | ERJ-6ENF1272V | 50,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST29564526 | 85 | 1 | 19h | ||||||||
| Onlinecomponents.com | ERJ-6ENF1272V | 14,960 | 5K | Bulk |
Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF1272V.
Download Panasonic ERJ-6ENF1272V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-6ENF1272V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF1272V.