Panasonic ERJ-6ENF1184V

Res Thick Film 0805 1.18M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF1184V.

Panasonic

Datasheet3 pages9 years ago

Farnell

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+10.86%

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0805 1.18M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
0805 1.2M Ohms 1% Thick Film Surface Mount Chip Resistor
PanasonicERJ6ENF1244V
Res Thick Film 0805 1.24M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 1.15M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-071M2L
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 1.2MΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-6ENF1154V
Res Thick Film 0805 1.15M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-6ENF1184V provided by its distributors.

Res Thick Film 0805 1.18M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 1.18MΩ 0805 Chip Resistor - Surface Mount ROHS
Precision Thick Film Chip Resistor, 1180000 ½, 1 %, 0.125 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1180000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.18MOhm ±100ppm/C
Panasonic ERJ6ENF1184V - General Purpose Chip Resistors
RES, 1M18, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.18Mohm; Product Range: ERJ6E Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance
Res, Thick Film, 1M18, 1%, 0.125W, 0805; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:1.18Mohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERJ6ENF1184V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6ENF1184V