Panasonic ERJ-6DQJ1R8V

Res Thick Film 0805 1.8 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6DQJ1R8V.

Panasonic

Datasheet4 pages9 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-6DQJ1R8V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-18
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJP06J1R8V
Res Thick Film 0805 1.8 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6GEYJ1R8V
Res Thick Film 0805 1.8 Ohm 5% 0.125W(1/8W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-071R8L
Res Thick Film 0805 1.8 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Res Thick Film 0805 1.8 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1.8ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ-6DQJ1R8V provided by its distributors.

Res Thick Film 0805 1.8 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 1.8 Ω, 0.5 W, ±5 %, ERJ6DQJ1R8V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 0.9487V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Panasonic ERJ6DQJ1R8V - Current Sensing Chip Resistors
Current Sense Res, 1R8, 0.5W, 0805; Resistance:1.8Ohm; Product Range:Erj-6D Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ6DQJ1R8V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6DQJ1R8V
  • ERJ6DQJ1R8V.