Panasonic ERJ-6DQF3R9V

Res Thick Film 0805 3.9 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6DQF3R9V.

Panasonic

Datasheet4 pages9 years ago

Burklin Elektronik

Inventory History

3 month trend:
+7.02%

CAD Models

Download Panasonic ERJ-6DQF3R9V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-18
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0805 3.9 Ohm 1% 250 mW 100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 3.9 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 3.92 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 4.02 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 3.92 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 4.22ohm, 150V, 1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ-6DQF3R9V provided by its distributors.

Res Thick Film 0805 3.9 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.9ohm, 1.3964V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Current Sense Resistors - SMD 0805 3.9ohms 1% Curr Sens AEC-Q200
Thick Film Resistor 0805 3.9 Ohm 1% 0.5W
Panasonic ERJ6DQF3R9V - Current Sensing Chip Resistors
Current Sense Res, 3R9, 0.5W, 0805; Resistance:3.9Ohm; Product Range:Erj-6D Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6DQF3R9V

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6DQF3R9V