Panasonic ERJ-6CWDR012V

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.012ohm, 0.0775V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6CWDR012V.

Panasonic

Datasheet4 pages9 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-19.49%

CAD Models

Download Panasonic ERJ-6CWDR012V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ERJ-6CWDR012V provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.012ohm, 0.0775V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 0805
ERJ 0805 (2012Metric) Chip Resistor ±0.5% ±75ppm/C 12mOhm 0.5W 1/2W
Thick Film Surface Mount Chip Resistor
Current Sense Resistors - SMD 0805 0.5% 0.012ohm AEC-Q200
Panasonic ERJ6CWDR012V - Current Sensing Chip Resistors
Res, 0R012, 0.5W, 0805, Thick Film; Resistance:0.012Ohm; Product Range:Erj-6Cw Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:500Mw; Resistance Tolerance:± 0.5%; Resistor Technology:Thick Film; Product Length:2.01Mmrohs Compliant: Yes |Panasonic ERJ6CWDR012V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6CWDR012V