Panasonic ERJ-6CWDR010V

Res Thick Film 0805 0.01 Ohm 0.5% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6CWDR010V.

Panasonic

Datasheet4 pages9 years ago

Newark

TME

Inventory History

3 month trend:
-19.79%

CAD Models

Download Panasonic ERJ-6CWDR010V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-18
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ERJ-6CWDR010V provided by its distributors.

Res Thick Film 0805 0.01 Ohm 0.5% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
500mW Thick Film Resistors ±0.5% ±75ppm/℃ 10mΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.01ohm, 0.0707V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 0805
ERJ 0805 (2012Metric) Chip Resistor ±0.5% ±75ppm/C 10mOhm 0.5W 1/2W
Current Sense Resistors - SMD 0805 0.5% 0.01ohm AEC-Q200
Prices include import duty and tax. 0805 CURRENT SENSING RES. 0.5%, 0.01OHM;
Panasonic ERJ6CWDR010V - Current Sensing Chip Resistors
RES, 0R01, 0.5W, 0805, THICK FILM; Resistance:10mohm; Product Range:ERJ-6CW Series; Resistor Case / Package:0805 [2012 Metric]; Power Rating:500mW; Resistance Tolerance:± 0.5%; Resistor Technology:Thick Film; Product Length:2.01mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6CWDR010V