
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ERJ6BSFR12V | 5,013 | 10 | Cut Tape | ||||||||
| Future Electronics | ERJ-6BSFR12V | 10,000 | 5K | Tape & Reel | ||||||||
| Verical | ERJ6BSFR12V | 10,000 | 5K | |||||||||
| UnikeyIC | ERJ6BSFR12V | 4,999 | 160 | 1h | ||||||||
| TME | ERJ6BSFR12V | 0 | 5K | 5h |
Download Panasonic ERJ6BSFR12V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ6BSFR12V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: